The MAX6720UTTGD3 is a dual channel power management IC from Rochester Electronics, featuring an industrial temperature grade and a supply voltage range of 0.8V to 5.5V. It has 6 terminals and a JEDEC package code of R-PDSO-G6. The device measures 1.625mm in width and 2.9mm in length, with a pin count of 6. It operates within a temperature range of -40°C to 85°C.
Rochester Electronics MAX6720UTTGD3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.