The MAX6751KA16+ is a single-output supervisor IC from Rochester Electronics. It monitors two voltages and provides a single output current of up to 20mA. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 408.2mW. It is suitable for use in applications requiring voltage monitoring and control.
Rochester Electronics MAX6751KA16+ technical specifications.
| Height | 1.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 408.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 2 |
| Output Current | 20mA |
| RoHS | Not Compliant |
No datasheet is available for this part.