The MAX6751KA29-T is a dual channel IC with a maximum operating temperature of 125°C. It has 8 terminals and a terminal position of dual. The IC is packaged in an 8-pin SOT-23 package with dimensions of 1.625mm in width and 2.9mm in length. It operates within a supply voltage range of 1.2V to 5.5V and is suitable for automotive applications.
Rochester Electronics MAX6751KA29-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.