The MAX703EPA is an 8-pin industrial temperature power management IC with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C. The device is packaged in a plastic DIP-8 package with a width of 7.62mm and a length of 9.375mm. It has a single function and a single channel.
Rochester Electronics MAX703EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.