The MAX706CPA is a dual channel IC with a commercial temperature grade, operating between 0 and 70°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1V. The IC is packaged in a plastic DIP-8 package with a width of 7.62mm and a length of 9.375mm. It has 8 terminals and a pin count of 8, with 2 channels and 1 function.
Rochester Electronics MAX706CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.