This 8-pin industrial-grade IC features a single channel with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C. The IC is packaged in a lead-free SOIC-8 package, measuring 3.9mm in width and 4.9mm in length.
Rochester Electronics MAX707ESA-TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.