The MAX708CSA is a dual 2-channel power management IC from Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is packaged in a SO-8 package with dimensions of 3.9mm width and 4.9mm length. The IC has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is designed for commercial applications.
Rochester Electronics MAX708CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.