
IC DRVR 7 SEGMENT 8 DIGIT 24DIP / Serially Interfaced, 8-Digit LED Display Drivers
Rochester Electronics MAX7219CNG technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Outputs | 8 |
| Output Current | 320mA |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.
