The MAX732CPA is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin DIP package with dimensions of 7.62mm in width and 9.375mm in length. The MAX732CPA operates within an input voltage range of 4 to 9.3 volts.
Rochester Electronics MAX732CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 9.3 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.