The MAX7410EUA is an industrial-grade active filter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of S-PDSO-G8. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a pin count of 8.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX7410EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |