The MAX759CWE is a commercial temperature DC/DC controller with a 4V to 11V input voltage range. It has 16 terminals and operates over a temperature range of 0°C to 70°C. The device is packaged in a 16-pin SOP package with a width of 7.5mm and a length of 10.3mm. It is designed for use in commercial temperature applications.
Rochester Electronics MAX759CWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.