The MAX761EPA is an industrial-grade DC/DC controller from Rochester Electronics with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features an 8-terminal package with a dual terminal position and a JEDEC package code of R-PDIP-T8. The device has a width of 7.62mm and a length of 9.375mm, making it suitable for various applications. The MAX761EPA operates within a temperature grade of industrial and has a number of functions equal to 1.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX761EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.