The MAX761ESA-T is an industrial-grade DC/DC controller from Rochester Electronics, featuring a 3V to 16.5V input voltage range. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for use in industrial applications and is suitable for a variety of power management tasks.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX761ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.