The MAX761MJA is an 8-terminal DIP DC/DC controller from Rochester Electronics. It operates within a temperature range of -55C to 125C and has a military temperature grade. The device has a single function and is available in a R-GDIP-T8 package type. It can handle input voltages between 3.1V and 16.5V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX761MJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 3.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |