The MAX765CSA is a commercial-grade DC/DC controller from Rochester Electronics. It features a 3-16V input voltage range and operates within a temperature range of 0-70°C. The device has 8 terminals and is packaged in a 8-pin SOP package. It is designed for use in commercial applications.
Rochester Electronics MAX765CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.