The MAX791CPE is a commercial-grade power management IC with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It has 16 terminals and is available in a 0.300 INCH, PLASTIC, DIP-16 package. The device is designed for commercial applications and has a minimum operating temperature of 0°C. It is a single-function device with a pin count of 16 and a width and length of 7.62 and 19.175, respectively.
Rochester Electronics MAX791CPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.