The MAX791ESE is an industrial-grade power management IC with a maximum operating temperature of 85°C. It has 16 terminals and a dual terminal position. The device is packaged in a 0.150 inch SOP-16 package. The IC operates within a supply voltage range of 0V to 5.5V and has a single function and channel. It is suitable for use in industrial applications.
Rochester Electronics MAX791ESE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.