This industrial-grade IC features a single function and operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The IC is packaged in a 4.40 mm, MO-153AB, TSSOP-16 package, which is a 16-pin dual terminal position device.
Rochester Electronics MAX791EUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.