The MAX793SCSE is a commercial-grade dual-channel IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a JEDEC package code of R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length. The IC operates within a supply voltage range of 3.02V to 5.5V and has a nominal supply voltage of 3.3V. It is available in a SOP package type and is suitable for commercial applications.
Rochester Electronics MAX793SCSE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.02 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.