The MAX794CSE is a commercial-grade power management IC with 16 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device is available in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. The MAX794CSE is a single-function device with two channels.
Rochester Electronics MAX794CSE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.72 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.