The MAX802MCSA is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and a dual terminal position. The IC is packaged in a 8-pin SOP package with dimensions of 3.9mm width and 4.9mm length. It operates within a supply voltage range of 1V to 5.5V and has a single channel. The IC is suitable for use in commercial temperature environments.
Rochester Electronics MAX802MCSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.