The MAX811SEUS-T is a 1-channel IC with a temperature grade of industrial, operating between -40°C and 85°C. It has a supply voltage range of 1.2V to 5.5V and is packaged in a 4-pin R-PDSO-G4 package with dimensions of 1.3mm in width and 2.92mm in length.
Rochester Electronics MAX811SEUS-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.