The MAX811TEUS is an industrial temperature IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single channel and operates within a supply voltage range of 1.2V to 5.5V. The IC is packaged in a LSOP- package with dimensions of 1.3mm in width and 2.92mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX811TEUS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.