The MAX8211IPA is an industrial-grade power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is packaged in a 8-pin DIP package. The IC has a single function and operates on a supply voltage between 2.2V and 16.5V. It is suitable for industrial applications and is available in a DIP package with a width of 7.62mm and a length of 9.375mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX8211IPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.