The MAX8510EXK33-T is a 5-pin linear voltage regulator from Rochester Electronics. It has a maximum input voltage of 6V and a minimum input voltage of 2V. The output voltage is 3.3V with a maximum current of 0.12A. The operating temperature range is -40°C to 150°C. The package type is EIAJ, SC-70, 5 PIN.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX8510EXK33-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.12 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.