SWITCHING CONTROLLER, 1200kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137AF, QSOP-28
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX8524EEI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.89 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.