The MAX9101ESA industrial comparator IC operates over a temperature range of -40°C to 85°C. It features a single amplifier type with a maximum supply voltage of 6V and a nominal supply voltage of 5V. The device has a maximum input offset voltage of 20,000mV and an average bias current of 0.03mA. The comparator is packaged in a SO-8 package with a width of 3.9mm and a length of 4.9mm.
Rochester Electronics MAX9101ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.03 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.