COMPARATOR, 4000uV OFFSET-MAX, 25ns RESPONSE TIME, PDSO6, MO-178AB, SOT-23, 6 PIN
Rochester Electronics MAX9109EUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Nominal Supply Current | 350uA |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.