
Comparator Dual -6V/6.3V 20-Pin TSSOP
Rochester Electronics MAX9601EUP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 19mA |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.
