Audio Amp Speaker 1-CH Mono 1.4W Class-AB 10-Pin TDFN EP T/R - Bulk (Alt: MAX9718AETB-T)
Rochester Electronics MAX9718AETB-T technical specifications.
| Lead Free | Lead Free |
| Output Power | 1.4W |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.