The MAX989EKA-T is a dual comparator IC with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 6V. The device has a maximum input offset voltage of 7mV and a maximum average bias current of 10uA. The comparator is packaged in a SOT-23-8 package, which is a small, 8-pin surface-mount package.
Rochester Electronics MAX989EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.