The MAX996EUD is a dual comparator IC with an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 2.7V and has a maximum supply voltage limit of 6V. The device features a maximum input offset voltage of 7mV and an average bias current of 10nA. The MAX996EUD is packaged in a 14-pin TSSOP package with a width of 4.4mm and a length of 5mm.
Rochester Electronics MAX996EUD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.