2-terminal, 2-pin silicon rectifier diode for general-purpose applications. Features a maximum repetitive peak reverse voltage of 20V and a single diode element. Encased in a lead-free plastic package, suitable for signal rectification.
Rochester Electronics MBR120VLSFT1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.