2-pin, dual terminal silicon rectifier diode designed for general-purpose signal rectification. Features a maximum repetitive peak reverse voltage of 30V and a 1A current rating. Encased in a lead-free plastic package, specifically Case 425-04, this component offers a single diode element for efficient signal processing.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MBR130T1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.