8A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics MBR16100CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.