200V, 10A rectifier diode featuring a silicon diode element. This general-purpose rectifier diode is housed in a TO-220AB package with 3 terminals, including a single terminal position. Designed for high-performance applications, it offers a maximum repetitive peak reverse voltage of 200V. The component is constructed with lead-free plastic and is supplied in a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MBR20200CTG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.