5A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3
Rochester Electronics MBRD1035CTLT4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.