10A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221D-03, ISOLATED TO-220, FULL PACK-3
Rochester Electronics MBRF20200CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.