Dual-terminal rectifier diode featuring a silicon element for general-purpose rectification. This component operates within a temperature range of -65°C to 125°C, with a maximum repetitive peak reverse voltage of 30V. It is designed with a single diode element.
Rochester Electronics MBRS130LT3G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.