The MBRS140 is a silicon rectifier diode with a maximum reverse voltage of 40V and a maximum power dissipation of 1.5W. It has a dual terminal position and is packaged in a 2-pin DO-214AA. The diode element material is silicon and the diode type is a rectifier diode. The MBRS140 is suitable for general purpose rectification applications.
Rochester Electronics MBRS140 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MBRS140 to view detailed technical specifications.
No datasheet is available for this part.