This silicon rectifier diode features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and a pin count of 2. The diode element material is silicon and the diode type is a rectifier diode. It is designed for use in general purpose rectification applications.
Rochester Electronics MBRS2040LT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.