200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, SC70-6, 6 PIN
Rochester Electronics MBT3904DW1T1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.