100E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC100E137FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | BINARY COUNTER |
| Family | 100E |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 8 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1800 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.