The MC100E158FNR2 is a 28-pin quad multiplexer from Rochester Electronics with a supply voltage range of 4.2V to 5.7V and an operating temperature range of 0 to 85°C. It features a JEDEC package code of S-PQCC-J28 and a plastic LCC-28 package type. The device has a propagation delay of 0.65ns and supports 2 inputs and 1 output with complementary output polarity. It is a member of the 100E family of logic ICs.
Rochester Electronics MC100E158FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | MULTIPLEXER |
| Family | 100E |
| Propagation Delay (tpd) | 0.65 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.