This 28-pin quad multiplexer is a logic IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.7V, and a minimum supply voltage of 4.2V. The device features a propagation delay of 0.9ns and has a complementary output polarity. It is packaged in a plastic LCC-28 package with a width and length of 11.505mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC100E163FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | MULTIPLEXER |
| Family | 100E |
| Propagation Delay (tpd) | 0.9 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.