The MC100EL05D is an industrial-grade dual-input AND/NAND gate IC from Rochester Electronics. It operates at a maximum temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. The device has 8 terminals and a pin count of 8, with a width of 3.9mm and a length of 4.9mm. It is supplied with a nominal voltage of 5V, a maximum voltage of 5.7V, and a minimum voltage of 4.2V. The IC has a propagation delay of 0.39ns and is available in a SOIC-8 package.
Rochester Electronics MC100EL05D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | AND/NAND GATE |
| Family | 100EL |
| Propagation Delay (tpd) | 0.39 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.