The MC100EL05DR2 is an AND/NAND gate IC with two inputs and a single output. It operates within an industrial temperature range of -40°C to 85°C and is powered by a nominal 5V supply voltage. The device is packaged in a SOIC-8 package and features a propagation delay of 0.39ns. It is designed for use in a variety of logic applications and is suitable for use in industrial environments.
Rochester Electronics MC100EL05DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | AND/NAND GATE |
| Family | 100EL |
| Propagation Delay (tpd) | 0.39 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.