The MC100EL05DTG is an industrial-grade AND/NAND gate IC with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.7V, and a minimum supply voltage of 4.2V. The device features a propagation delay of 0.39ns and is available in a lead-free, plastic TSSOP-8 package.
Rochester Electronics MC100EL05DTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | AND/NAND GATE |
| Family | 100EL |
| Propagation Delay (tpd) | 0.39 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.