The MC100EL11DTG is a low skew clock driver from Rochester Electronics, operating within a temperature range of -40°C to 85°C. This device is a member of the 100EL family and features a propagation delay of 0.34ns. It is available in a lead-free, plastic TSSOP-8 package. The clock driver is designed to operate within a supply voltage range of 4.2V to 5.7V, with a nominal voltage of 5V.
Rochester Electronics MC100EL11DTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.34 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.