The MC100EL32D is an 8-pin SOIC-8 prescaler IC from Rochester Electronics. It operates within an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features a propagation delay of 0.6ns and a maximum frequency of 2600MHz. It is designed for use in clock and timing applications, including counters and dividers.
Rochester Electronics MC100EL32D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | PRESCALER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.6 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 2600 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100EL32D to view detailed technical specifications.
No datasheet is available for this part.